Reference Only
2314581-1
Power to the Board 6U, J0, Vert Recpt 7 HPC, 0 LPC, 0 SC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Number of Positions | 7 Position | |
| Mounting Style | Press Fit | |
| Termination Style | Through Hole | |
| Series | MULTI-BEAM XLE | |
| Packaging | Tray | |
| Tradename | VITA 62 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,155 / Multiples: 1,155)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.84 | $26,380.20 | |
| $21.78 | $75,467.70 | |
| $21.55 | $124,451.25 |
Need more?
My Notes
Sign into see notes.