Reference Only
2314578-2
Power to the Board 3U, P0, RA Header 6 HPC, 2 LPC, 32 SC
Datasheet
2314578-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 40 Position | |
| Mounting Style | Press Fit | |
| Termination Style | Through Hole | |
| Series | MULTI-BEAM XLE | |
| Packaging | Tube | |
| Tradename | VITA 62 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Right Angle | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,320 / Multiples: 1,320)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.49 | $46,846.80 | |
| $33.49 | $88,413.60 | |
| $32.82 | $173,289.60 |
Need more?
Sign in to add projects and notes