Reference Only
2313444-1
Headers & Wire Housings MULTIBEAM 270V, VERTICAL FIN,
Datasheet
2313444-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
286In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.92 | $7.68 | |
| $1.60 | $16.00 | |
| $1.24 | $124.00 | |
| $1.22 | $305.00 | |
| $1.20 | $600.00 | |
| $1.09 | $1,914.04 | |
| $1.07 | $2,818.38 | |
| $1.04 | $5,478.72 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes