Reference Only
2313376-2
RF Connectors / Coaxial Connectors NanoRF BP 13 POS 67.3 D
Datasheet
2313376-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Module Assemblies | |
| RF Series | Nano | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,102.17 | $22,043.40 | |
| $1,087.05 | $108,705.00 | |
| $1,076.29 | $269,072.50 | |
| $1,065.63 | $532,815.00 | |
| $1,016.08 | $1,016,080.00 | |
| $948.34 | $2,370,850.00 |
Need more?
Sign in to add projects and notes