Reference Only

2313376-1

RF Connectors / Coaxial Connectors NanoRF BP 12 POS 67.3 D

Manufacturer:

Mfr Part:
2313376-1

TTI Part:
2313376-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductModule Assemblies
RF SeriesNano
GenderJack (Socket)
Impedance50 Ohms
OrientationStraight
PolarityStandard
Mounting StylePanel Mount
PackagingEach
Contact MaterialBeryllium Copper
Contact PlatingGold
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,540.44$30,808.80
$1,483.59$148,359.00
$1,428.41$357,102.50
$1,404.28$702,140.00
$1,344.92$1,344,920.00
$1,255.26$3,138,150.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes