Reference Only
2313256-1
Fiber Optic Connectors Kit EB16-Socket SM 125.5
Datasheet
2313256-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Connectors | |
| Product | Accessories | |
| Mode | Singlemode | |
| Fiber Diameter | 0.125 mm | |
| Packaging | Each | |
| Body Material | Brass | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536700099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $118.99 | $118.99 | |
| $117.81 | $589.05 | |
| $101.15 | $1,011.50 | |
| $100.15 | $2,103.15 | |
| $93.29 | $3,918.18 | |
| $86.15 | $8,615.00 | |
| $85.30 | $21,325.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes