Reference Only
2313228-1
RF Connector Accessories NanoRF BP MODULE 12 PSN SS
Datasheet
2313228-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connector Accessories | |
| Product | Accessories | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Gender | Jack (Female) | |
| Impedance | 50 Ohms | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 58 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,119.80 | $22,396.00 | |
| $1,099.92 | $28,597.92 | |
| $1,069.60 | $53,480.00 | |
| $1,048.37 | $104,837.00 | |
| $1,033.21 | $258,302.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes