Reference Only

2313225-1

RF Connector Accessories NanoRF DC 12 POS SS

Manufacturer:

Mfr Part:
2313225-1

TTI Part:
2313225-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connector Accessories
Body MaterialStainless Steel
ProductAccessories
PackagingEach
Contact MaterialBeryllium Copper
Contact PlatingGold
GenderJack (Female)
Impedance50 Ohms
PolarityNormal
Product TypeRF Connector Accessories
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$766.83$15,336.60
$759.23$37,961.50
$751.70$75,170.00
$744.25$186,062.50
$736.87$368,435.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.