Reference Only

2312640-1

Automotive Connectors

Manufacturer:

Mfr Part:
2312640-1

TTI Part:
2312640-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeRetainer
Number of Positions1 Position
Housing GenderMale
Housing MaterialPolybutylene terephthalate (PBT)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeRetainers

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.188$9.40
$0.157$157.00
$0.147$367.50
$0.14$700.00
$0.125$1,250.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.