Reference Only

2311771-1

D-Sub High Density Connectors AMPL REC, HD22 R/A, 62P, THREADED

Manufacturer:

Mfr Part:
2311771-1

TTI Part:
2311771-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub High Density Connectors
Number of Positions62 Position
Number of Rows3 Row
GenderFemale
Termination StyleThrough Hole
Mounting AngleRight Angle
Contact PlatingGold
PackagingTray
BoardlocksWith
Contact MaterialPhosphor Bronze
FilteredUnfiltered
Insulation MaterialPolybutylene Terephthalate (PBT)
InsulationInsulated
Mounting StylePanel
Pitch2.41 mm
Product TypeHigh Density D-Sub Connectors
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 640 / Multiples: 40)
Quantity Unit PriceExt. Price
$26.43$16,915.20
$21.14$27,059.20
$20.12$51,507.20
$19.92$101,990.40
$19.72$201,932.80
$19.53$499,968.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.