Reference Only

2311765-2

D-Sub Standard Connectors AMPL REC, HD20 R/A, 9P, S/L, .318

Manufacturer:

Mfr Part:
2311765-2

TTI Part:
2311765-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderSocket (Female)
Termination StyleSolder
Mounting StyleBoard Lock
Mounting AngleRight Angle
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size1 (E)
Shell MaterialSteel
Shell PlatingNickel
FilteredUnfiltered
PackagingTray
BoardlocksWithout Boardlocks
Contact MaterialPhosphor Bronze
Insulation MaterialPolyamide (PA)
Pitch2.77 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,200 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.77$3,894.00
$1.47$6,468.00
$1.33$8,778.00
$1.30$14,300.00
$1.29$34,056.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.