Reference Only

2311586-4

D-Sub High Density Connectors AMPL REC, HD22 R/A 15P THREADED BLU

Manufacturer:

Mfr Part:
2311586-4

TTI Part:
2311586-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub High Density Connectors
Number of Positions15 Position
Number of Rows3 Row
GenderFemale
Termination StyleThrough Hole
Mounting AngleRight Angle
Contact PlatingGold
PackagingTray
BoardlocksWith
Contact MaterialPhosphor Bronze
FilteredUnfiltered
Insulation MaterialPolyamide (PA)
InsulationInsulated
Mounting StylePanel
Pitch2.29 mm
Product TypeHigh Density D-Sub Connectors
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

1,170In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 90 / Multiples: 90)
Quantity Unit PriceExt. Price
$1.67$150.30
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes