Reference Only
2311402-2
Switch Bezels / Switch Caps CAP,ROUND, BLACK
Datasheet
2311402-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| For Use With | ALCOSWITCH Series Illuminated Tactile Switches | |
| Designed for | Tactile Switches | |
| Color | Black | |
| Packaging | Each | |
| Height | 3.5 mm | |
| Illumination | Illuminated | |
| Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.46 | $1,150.00 | |
| $0.455 | $11,375.00 | |
| $0.451 | $22,550.00 | |
| $0.446 | $55,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes