Reference Only

2309410-1

DIMM Connectors DDR4 SODIMM 260P 5.2H RVS

Manufacturer:

Mfr Part:
2309410-1

TTI Part:
2309410-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIMM Connectors
ProductSODIMM
TypeDDR4
Number of Positions260 Position
Pitch0.5 mm
Mounting StylePCB Mount
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact PlatingGold
Current Rating500 mA
Contact MaterialCopper Alloy
Height5.2 mm
Housing MaterialThermoplastic (TP)
Insulation Resistance250 MOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
PackagingReel
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets
Voltage Rating1.2 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,600 / Multiples: 9,600)
Quantity Unit PriceExt. Price
$0.94$9,024.00
Need more?

My Notes

Sign into see notes.