Reference Only
2309390-2
Power to the Board 6U, J1, Vert Recpt 10 HPC, 0 LPC, 36 SC
Datasheet
2309390-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Number of Positions | 40 Position | |
| Mounting Style | Press Fit | |
| Termination Style | Through Hole | |
| Series | MULTI-BEAM XLE | |
| Packaging | Tray | |
| Tradename | VITA 62 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Straight | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
220In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 22 / Multiples: 22)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $90.94 | $2,000.68 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes