Reference Only

2309390-1

Power to the Board 3U, J0, Vert Recpt 6 HPC, 2 LPC, 32 SC

Manufacturer:

Mfr Part:
2309390-1

TTI Part:
2309390-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Number of Positions40 Position
Mounting StylePress Fit
Termination StyleThrough Hole
SeriesMULTI-BEAM XLE
PackagingTube
TradenameVITA 62
Contact MaterialCopper Alloy
Contact PlatingGold
Housing MaterialThermoplastic (TP)
Mounting AngleStraight
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

28In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.70$40.70
Need more?
Sign in to add projects and notes