Reference Only
2307961-9
Automotive Connectors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Mounting Style | Snap-On | |
| Termination Style | Press Fit | |
| Color | Blue | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.76 | $6.76 | |
| $5.91 | $59.10 | |
| $5.76 | $144.00 | |
| $5.70 | $285.00 | |
| $5.64 | $564.00 | |
| $5.18 | $2,331.00 | |
| $4.72 | $4,248.00 | |
| $4.67 | $8,406.00 |
Need more?
Sign in to add projects and notes