Reference Only
2306960-1
Automotive Connectors 3P,AMP MCP 1.5K,REC HSG ASSY,SLD,COD A
Datasheet
2306960-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Number of Positions | 3 Position | |
| Pitch | 4 mm (0.157 in) | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Heavy Duty Sealed Connector | |
| Packaging | Each | |
| Application | Signal | |
| Flammability Rating | UL 94 V-0 | |
| Height | 30.75 mm | |
| IP Rating | IPX9K | |
| Ingress Protection | IPX9K | |
| Length | 36 mm | |
| Material | Polybutylene Terephthalate (PBT) | |
| Number of Rows | 1 Rows | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Voltage Rating | 60 VDC | |
| Width | 18.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 2222222222 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,350 / Multiples: 270)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.78 | $14,553.00 | |
| $10.44 | $16,912.80 | |
| $10.34 | $58,627.80 |
Need more?
My Notes
Sign into see notes.