Reference Only
2306654-3
Circuit Board Hardware - PCB SPRING FINGER 1.8H
Datasheet
2306654-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Accessories | |
| Type | Spring Fingers | |
| Length | 1.8 mm | |
| Material | Stainless Steel | |
| Packaging | Reel | |
| Product Type | Circuit Board Hardware - PCB | |
| Subcategory | Hardware | |
| Width | 1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
21,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,000 / Multiples: 7,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.068 | $476.00 | |
| $0.067 | $938.00 | |
| $0.067 | $1,876.00 | |
| $0.066 | $4,620.00 | |
| $0.065 | $9,100.00 | |
| $0.058 | $16,240.00 | |
| $0.058 | $32,480.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes