Reference Only
2306130-1
LED Lighting Fixture Accessories Photo Control Cover Med 98mm Ht 81mm DIA
Datasheet
2306130-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Fixture Accessories | |
| Type | Cover, Light Controller | |
| For Use With | LUMAWISE Endurance N, ANSI Street Lighting Controls | |
| Length | 98 mm | |
| Packaging | Each | |
| Product Type | LED Lighting Fixture Accessories | |
| Product | Accessories | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9) |
Documents
Datasheet
Models
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.13 | $1,839.00 | |
| $5.53 | $6,636.00 | |
| $5.48 | $27,948.00 | |
| $5.42 | $55,284.00 | |
| $5.37 | $135,324.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes