Reference Only

2305909-3

End of Life
Pluggable Terminal Blocks SMT TB PARALLEL PLUG 5.0MM, 3 POS

Manufacturer:

Mfr Part:
2305909-3

TTI Part:
2305909-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions3 Position
Pitch5 mm
Termination StyleSolder
Mounting StyleSMD/SMT
Current Rating15 A
Voltage Rating300 VAC
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
PackagingReel
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Height15 mm
Housing MaterialThermoplastic (TP)
Length15 mm
Mounting AngleStraight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width9.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTunisia
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.