Reference Only

2305908-4

End of Life
Pluggable Terminal Blocks SMT TB R/A HEADER 5.0MM, 4 POS

Manufacturer:

Mfr Part:
2305908-4

TTI Part:
2305908-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions4 Position
Pitch5 mm
Termination StyleSMD/SMT
Mounting StyleSMD/SMT
Current Rating15 A
Voltage Rating300 V
PackagingReel
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Height9.4 mm
Housing MaterialThermoplastic (TP)
Mounting AngleRight Angle
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTunisia
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.