Reference Only

2304168-9

Headers & Wire Housings 4POS MATE-AX HDR 90 DEG,COD Z

Manufacturer:

Mfr Part:
2304168-9

TTI Part:
2304168-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions4 Position
Pitch4 mm (0.157 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
ApplicationWire-to-Board
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Housing ColorBlue (Water Blue)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,250 / Multiples: 250)
Quantity Unit PriceExt. Price
$4.43$5,537.50
$4.39$219,500.00
$3.64$728,000.00
$2.80$1,400,000.00
Need more?

My Notes

Sign into see notes.