Reference Only

2302795-1

High Speed / Modular Connectors RAPLUGASSY,CENTERDP RTM,VPX,MG RT3

Manufacturer:

Mfr Part:
2302795-1

TTI Part:
2302795-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions112 Position
Number of Rows7 Row
Pitch1.8 mm
Termination StyleThrough Hole
Contact PlatingGold
PackagingTube
Contact MaterialPhosphor Bronze
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

476In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 17 / Multiples: 17)
Quantity Unit PriceExt. Price
$149.10$2,534.70
$137.56$21,046.68
$135.95$69,334.50
$134.59$134,993.77
$133.25$335,257.00
$131.92$661,578.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes