Reference Only

2302794-1

High Speed / Modular Connectors RAPLUGASSY,CENTERRP0 RTM,VPX,MGRT3

Manufacturer:

Mfr Part:
2302794-1

TTI Part:
2302794-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions112 Position
Number of Rows7 Row
Pitch1.8 mm
Termination StylePress Fit
Contact PlatingGold
PackagingTube
Contact MaterialPhosphor Bronze
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

697In Stock

8 expected 08-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 17 / Multiples: 17)
Quantity Unit PriceExt. Price
$130.48$2,218.16
$129.18$19,764.54
Need more?
Sign in to add projects and notes