Reference Only
2302789-2
High Speed / Modular Connectors VERTRECASSY,CENTER, MULTIGIG RT3
Datasheet
2302789-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 144 Position | |
| Number of Rows | 9 Row | |
| Pitch | 1.8 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Packaging | Tube | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
722In Stock
417 expected 20-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.99 | $53.99 | |
| $53.44 | $534.40 | |
| $52.90 | $1,322.50 | |
| $52.37 | $2,042.43 | |
| $51.84 | $3,991.68 | |
| $50.63 | $7,746.39 | |
| $48.32 | $24,160.00 | |
| $47.64 | $47,640.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes