Reference Only

2302788-1

High Speed / Modular Connectors VERTRECASSY,LEFTEND HALF, MGRT3

Manufacturer:

Mfr Part:
2302788-1

TTI Part:
2302788-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions72 Position
Number of Rows9 Row
Pitch1.8 mm
Termination StylePress Fit
Contact PlatingGold
PackagingTube
Contact MaterialPhosphor Bronze
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting AngleStraight
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Images

EDA / CAD Models

0In Stock

1,914
On Order
1,914 expected 28-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 33 / Multiples: 33)
Quantity Unit PriceExt. Price
$28.77$949.41
$28.48$1,879.68
$28.20$2,791.80
$27.71$7,315.44
Need more?
Sign in to add projects and notes