Reference Only
2302345-1
RF Connectors / Coaxial Connectors NanoRF PIN CONTACT BACKPLANE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Contacts | |
| RF Series | Nano | |
| Gender | Pin (Male) | |
| Impedance | 50 Ohms | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Cable Type | 0.086 in. Semi-Rigid | |
| Packaging | Each | |
| Body Finish | Gold | |
| Body Material | Copper Alloy | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
394In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.36 | $110.36 | |
| $109.27 | $437.08 | |
| $99.78 | $997.80 | |
| $93.56 | $2,339.00 | |
| $89.10 | $4,455.00 | |
| $88.22 | $8,822.00 |
Need more?
My Notes
Sign into see notes.