Reference Only
2302339-1
RF Connectors / Coaxial Connectors NanoRF SKT CONTACT DAUGHTER CARD
Datasheet
2302339-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Contacts | |
| RF Series | Nano | |
| Gender | Socket (Female) | |
| Impedance | 50 Ohms | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Cable Type | 0.047 in. Semi-Rigid | |
| Packaging | Each | |
| Body Finish | Gold | |
| Body Material | Copper Alloy | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
1,472In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $82.28 | $82.28 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.