Reference Only
2302321-1
High Speed / Modular Connectors RA ASSY, LeftHalfRTM MULTIGIG RT 2-S
Datasheet
2302321-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 56 Position | |
| Number of Rows | 7 Row | |
| Pitch | 1.8 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.12 | $11,268.00 | |
| $74.38 | $44,628.00 | |
| $73.64 | $77,322.00 | |
| $70.26 | $179,163.00 | |
| $68.85 | $351,135.00 | |
| $65.75 | $660,787.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
30 available now at ttiasia.com
My Notes
Sign into see notes.