Reference Only

2301844-2

D-Sub Standard Connectors 9P, B/L,4-40 S/LOCK AMPL REC HD20, R/A

Manufacturer:

Mfr Part:
2301844-2

TTI Part:
2301844-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderSocket (Female)
Termination StyleSolder
Mounting StyleBoard Lock
Mounting AngleRight Angle
Number of Rows2 Row
GenderFemale
TypeReceptacle
Shell Size1 (E)
FilteredUnfiltered
PackagingTray
BoardlocksWith Boardlocks
Contact MaterialPhosphor Bronze
Current Rating2 A
Insulation MaterialPolybutylene Terephthalate (PBT), Glass Filled
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Pitch2.77 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4,320 / Multiples: 4,320)
Quantity Unit PriceExt. Price
$1.75$7,560.00
$1.72$14,860.80
$1.70$22,032.00
$1.67$43,286.40
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,980 available now at ttieurope.com
Sign in to add projects and notes