Reference Only
2301844-1
D-Sub Standard Connectors AMPL REC HD20 R/A 9P, B/L,4-40 INS
Datasheet
2301844-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Solder | |
| Mounting Style | Board Lock | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Type | Receptacle | |
| Shell Size | 1 (E) | |
| Filtered | Unfiltered | |
| Packaging | Tray | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 4,320 / Multiples: 4,320)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.49 | $6,436.80 | |
| $1.47 | $12,700.80 | |
| $1.46 | $18,921.60 | |
| $1.43 | $37,065.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
5,400 available now at ttieurope.com
My Notes
Sign into see notes.