Reference Only
2301843-2
D-Sub Standard Connectors AMPL PLUG HD20 R/A 9P, B/L,4-40 S/LOCK
Datasheet
2301843-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Solder | |
| Mounting Style | Board Lock | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 1 (E) | |
| Filtered | Unfiltered | |
| Packaging | Tray | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 4,320 / Multiples: 4,320)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.48 | $6,393.60 | |
| $1.47 | $12,700.80 | |
| $1.38 | $17,884.80 | |
| $1.33 | $34,473.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
2,520 available now at ttieurope.com
Sign in to add projects and notes