Reference Only

2301843-1

D-Sub Standard Connectors AMPL PLUG HD20, R/A 9P, B/L,4-40 INS

Manufacturer:

Mfr Part:
2301843-1

TTI Part:
2301843-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderPin (Male)
Termination StyleSolder
Mounting StyleBoard Lock
Mounting AngleRight Angle
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size1 (E)
FilteredUnfiltered
PackagingTray
BoardlocksWith Boardlocks
Contact MaterialBrass
Contact TypeMachined Contacts
Current Rating1.5 A
Insulation MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Pitch2.77 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4,320 / Multiples: 4,320)
Quantity Unit PriceExt. Price
$1.35$5,832.00
$1.24$10,713.60
$1.16$15,033.60
$1.08$27,993.60
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,530 available now at ttieurope.com
Sign in to add projects and notes