Reference Only
2301836-1
D-Sub High Density Connectors AMPL PLUG HD20, VERT 37P, B/L,4-40 S/LO
Datasheet
2301836-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 37 Position | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Current Rating | 1.5 A | |
| Packaging | Tray | |
| Boardlocks | With | |
| Contact Material | Brass | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Through Hole | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Nickel, Tin | |
| Shell Size | 4 | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,600 / Multiples: 1,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.27 | $6,832.00 | |
| $3.81 | $12,192.00 | |
| $3.75 | $24,000.00 | |
| $3.52 | $39,424.00 | |
| $3.28 | $83,968.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
2,120 available now at ttieurope.com
My Notes
Sign into see notes.