Reference Only

2301826-2

D-Sub Standard Connectors AMPL PLUG HD20 VERT 9P, B/L,4-40 S/LOC

Manufacturer:

Mfr Part:
2301826-2

TTI Part:
2301826-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderWithout Pin Contacts
Termination StyleSolder
Mounting StyleBoard Lock
Mounting AngleVertical
Number of Rows2 Row
GenderMale
TypePlug
Shell Size1 (E)
FilteredUnfiltered
PackagingTray
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

630In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 90 / Multiples: 90)
Quantity Unit PriceExt. Price
$1.63$146.70
$1.60$288.00
$1.58$426.60
$1.55$837.00
$1.52$1,641.60
$1.50$2,700.00
$1.47$3,969.00
Need more?

My Notes

Sign into see notes.