Reference Only
2301462-1
Automotive Connectors 30POS,HYBRID REC HSG ASSY,SLD,COD A
Datasheet
2301462-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 30 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 13 AWG | |
| Color | Black | |
| Packaging | Tray | |
| Application | Signal | |
| Contact Gender | Without Socket Contacts | |
| Height | 34.8 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 91.8 mm | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 44.5 mm | |
| Wire Gauge Range | 13 AWG to 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy |
1,785In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 21 / Multiples: 21)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.10 | $107.10 | |
| $5.05 | $212.10 | |
| $5.00 | $315.00 | |
| $4.95 | $519.75 | |
| $4.68 | $1,179.36 | |
| $4.63 | $2,916.90 | |
| $4.03 | $8,124.48 | |
| $3.92 | $19,756.80 |
Need more?
Sign in to add projects and notes