Reference Only

2300962-1

Automotive Connectors

Manufacturer:

Mfr Part:
2300962-1

TTI Part:
2300962-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
Number of Positions22 Position
Pitch3.4 mm (0.134 in)
ColorOrange
SeriesGeneration Y
PackagingBulk
Contact TypeTab
Flammability RatingUL 94 HB
Height21.6 mm
IP RatingIP2XB
Length34.9 mm
Locking MechanismClean Body
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing3.8 mm
SubcategoryAutomotive Connectors
Width42.4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,385In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.02442$5.12
$1.00878$100.87
$0.99314$496.57
$0.9775$977.50
$0.96968$2,424.20
$0.95404$4,770.20
Need more?
Sign in to add projects and notes