Reference Only
229974-1
I/O Connectors PLUG 50P SCREW LOCK thick flange
Datasheet
229974-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Docking Connectors | |
| Gender | Male | |
| Number of Positions | 50 Position | |
| Pitch | 2.16 mm | |
| Contact Plating | Gold | |
| Mounting Style | Free Hanging | |
| Termination Style | IDC | |
| Mounting Angle | Vertical | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 75 C | |
| Packaging | Tray | |
| Features | IDC connectors | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
Documents
Datasheet
1,988In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.09 | $8.18 | |
| $4.01 | $20.05 | |
| $3.60 | $36.00 | |
| $3.12 | $624.00 | |
| $3.05 | $915.00 | |
| $2.99 | $1,495.00 | |
| $2.94 | $2,940.00 |
Need more?
My Notes
Sign into see notes.