Reference Only
229968-2
I/O Connectors DUST COVER 64P Blue
Datasheet
229968-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Accessories | |
| Number of Positions | 64 Position | |
| Series | Champ | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Accessory Type | Dust Cover | |
| Color | Blue | |
| Features | Used with plugs | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
477In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.89 | $5.34 | |
| $0.89 | $445.00 | |
| $0.88 | $1,056.00 | |
| $0.87 | $2,175.00 | |
| $0.718 | $4,308.00 | |
| $0.673 | $7,268.40 | |
| $0.666 | $14,385.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.