Reference Only

2299287-1

Terminals POD-LOK 187 FLAG AWG 24-20 PTPBR GF

Manufacturer:

Mfr Part:
2299287-1

TTI Part:
2299287-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeFlag Tab
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size4.75 mm x 0.51 mm
Wire Gauge Max20 AWG
Mounting StylePush-In
ColorNatural
Contact PlatingTin
Contact MaterialBrass
SeriesPOD-LOK
TradenamePOD-LOK
PackagingReel
Contact GenderSocket (Female)
Insulation MaterialNylon
Product TypeTerminals
SubcategoryTerminals
Wire Gauge20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,600 / Multiples: 9,600)
Quantity Unit PriceExt. Price
$0.168$1,612.80
$0.166$3,187.20
$0.165$4,752.00
$0.163$9,388.80
Need more?

My Notes

Sign into see notes.