Reference Only
2299282-1
Terminals POD-LOK 250 STR AWG 22-18 PTPBR GF
Datasheet
2299282-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Tab | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Push-In | |
| Color | Natural | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | POD-LOK | |
| Tradename | POD-LOK | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Insulation Material | Nylon | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,300 / Multiples: 2,300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.16 | $368.00 | |
| $0.159 | $731.40 | |
| $0.157 | $1,083.30 | |
| $0.133 | $1,529.50 | |
| $0.132 | $3,036.00 | |
| $0.13 | $6,578.00 | |
| $0.129 | $13,054.80 |
Need more?
My Notes
Sign into see notes.