Reference Only

2298721-1

Automotive Connectors 4POS,MATE-AX SOC HSG 180DEG,COD A

Manufacturer:

Mfr Part:
2298721-1

TTI Part:
2298721-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions4 Position
Pitch9.6 mm (0.378 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
PackagingBulk
Contact GenderSocket (Female)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeReceptacle Housing

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,694In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.454$5.44
$0.449$11.22
$0.384$1,036.80
$0.38$2,052.00
$0.368$11,923.20
$0.361$48,735.00
$0.353$190,620.00
Need more?

My Notes

Sign into see notes.