Reference Only

2298509-1

Terminals MATE-AX, Crimp Ferrule, RG 174

Manufacturer:

Mfr Part:
2298509-1

TTI Part:
2298509-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
PackagingReel
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

18,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.0396$237.60
$0.0391$469.20
$0.0386$694.80
$0.0381$1,371.60
Need more?

Associated Parts

2335290-2 TE Connectivity
Associated Tool

TE Connectivity

RF Connectors / Coaxial Connectors SDE MATE-AX INNER FRL RG174 W/FOIL ASSY
2335290-3 TE Connectivity
Associated Tool

TE Connectivity

RF Connectors / Coaxial Connectors SDE MATE-AX INNER FRL RG174 W0/FOIL ASSY

My Notes

Sign into see notes.