Reference Only
2298465-1
Automotive Connectors 58WAY FEMALE WIRE COVER ASSY
Datasheet
2298465-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Dress Cover | |
| Number of Positions | 58 Position | |
| Sealed / Unsealed | Sealed | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.53 | $5.06 | |
| $2.51 | $25.10 | |
| $2.48 | $62.00 | |
| $2.46 | $123.00 | |
| $2.43 | $243.00 | |
| $2.37 | $592.50 | |
| $2.19 | $2,190.00 | |
| $2.13 | $5,325.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes