Reference Only
2298126-2
Automotive Connectors MIXED SHIELD INNER FERRULE
Datasheet
2298126-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Ferrule | |
| Packaging | Reel | |
| Application | MATE-AX Housing Connectors | |
| Material | Stainless Steel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Inner Ferrule |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 90,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.078 | $7,020.00 | |
| $0.071 | $8,520.00 | |
| $0.066 | $23,760.00 | |
| $0.064 | $53,760.00 |
Need more?
My Notes
Sign into see notes.