Reference Only
2298126-1
Automotive Connectors MATE-AX, Crimp Ferrule, RTK 031
Datasheet
2298126-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Ferrule | |
| Packaging | Reel | |
| Application | MATE-AX Housing Connectors | |
| Material | Stainless Steel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Crimp Ferrule |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 30,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.046 | $1,380.00 | |
| $0.0367 | $4,404.00 | |
| $0.0336 | $12,096.00 | |
| $0.0265 | $22,260.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
20,000 available now at ttieurope.com
Associated Parts
Crimpers / Crimping Tools SDE MATE-AX INNER FERRULE RTK031 ASSY
My Notes
Sign into see notes.