Reference Only
2298125-1
Pin & Socket Connectors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Terminals | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Reel | |
| Contact Type | Pin | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Max | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.17 | $3,400.00 | |
| $0.168 | $6,720.00 | |
| $0.165 | $13,200.00 |
Need more?
Available Regional Inventory
320,000 available now at ttieurope.com
Associated Parts
Crimpers / Crimping Tools SDE MATE-AX CENTER CONTACT RTK031 ASSY
My Notes
Sign into see notes.