Reference Only
2297813-3
Automotive Connectors BASE ASSY, 27 POSN ISO FUSE AND RELAY
Datasheet
2297813-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Fuse and Relay Box | |
| Number of Positions | 27 Position | |
| Pitch | 7.8 mm, 8.13 mm | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Packaging | Tray | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 8 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.37 | $314.96 | |
| $38.45 | $615.20 | |
| $36.75 | $1,470.00 | |
| $33.07 | $2,645.60 | |
| $32.73 | $6,546.00 |
Need more?
My Notes
Sign into see notes.