Reference Only

2295163-1

Automotive Connectors 22POS,MIXED,REC HSG,ASSY

Manufacturer:

Mfr Part:
2295163-1

TTI Part:
2295163-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions22 Position
Pitch2.6 mm (0.102 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
SeriesGeneration Y
PackagingBulk
Contact GenderFemale
Contact TypeReceptacle
Current Rating7.5 A, 30 A
Height29 mm
Housing MaterialPolyamide (PA)
Length50 mm
Locking MechanismOn the Terminal
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating24 V
Width12.1 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

36,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.88$22.00
Need more?
Sign in to add projects and notes